This 22uF aluminum electrolytic capacitor has a voltage rating of 25V and a tolerance of 20%. It is packaged in a radial lead configuration with a diameter of 5mm and a height of 11mm. The capacitor is suitable for operation over a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
Cornell Dubilier SH220M025ST technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 9.65R |
| Height | 11mm |
| Lead Pitch | 2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SH |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SH220M025ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.