
The SH220M035ST is a 22uF aluminum electrolytic capacitor with a 35V voltage rating. It has a radial package with a 6mm diameter and a 2.5mm lead pitch. The capacitor is designed for through-hole mounting and has a tolerance of 20%. It operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
Cornell Dubilier SH220M035ST technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 6mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 8.44R |
| Height | 11mm |
| Lead Pitch | 2.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SH |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SH220M035ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
