The Cornell Dubilier SH2R2M160ST is a 2.2uF aluminum electrolytic capacitor with a radial package and through-hole mount. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor has a tolerance of 20% and a voltage rating of 160V. It is RoHS compliant and available in a bulk packaging quantity of 1000. The capacitor has an ESR of 90.43R and a dielectric material of aluminum.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Diameter | 6mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 90.43R |
| Height | 11mm |
| Lead Pitch | 2.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SH |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |