
Cap Aluminum Lytic 1uF 100V 20% (5 X 11mm) Radial 2mm 106.16 Ohm 21mA 2000h 85°C Standard
Cornell Dubilier SK010M100ST technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 106.16R |
| Height | 11mm |
| Lead Length | 15mm |
| Lead Pitch | 2mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 21mA |
| RoHS Compliant | Yes |
| Series | SK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SK010M100ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.