
10µF, 25V radial aluminum electrolytic capacitor with 20% tolerance. Features 18.57 Ohms ESR, 50mA ripple current, and a dissipation factor of 14%. Operates from -40°C to 85°C with a 2000-hour life rating. Dimensions include a 5mm diameter, 11mm length, 2mm lead pitch, and 0.5mm lead diameter. Through-hole mounting for PCB applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier SK100M025ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 14% |
| ESR (Equivalent Series Resistance) | 18.57R |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.5mm |
| Lead Length | 15mm |
| Lead Pitch | 2mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 50mA |
| RoHS Compliant | Yes |
| Series | SK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SK100M025ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
