Aluminum electrolytic capacitor, 10µF capacitance, 35V DC voltage rating, and 20% tolerance. Features a radial package with 2mm lead pitch, 5mm diameter, and 11mm height. Offers 15.92 Ohm ESR, 60mA ripple current, and a 2000-hour life at 85°C. RoHS compliant for through-hole mounting.
Cornell Dubilier SK100M035ST technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 15.92R |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Length | 15mm |
| Lead Pitch | 2mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 60mA |
| RoHS Compliant | Yes |
| Series | SK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SK100M035ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
