
Cap Aluminum Lytic 10uF 160V 20% (8 X 11mm) Radial 3.5mm 19.9 Ohm 65mA 2000h 85°C Standard
Cornell Dubilier SK100M160ST technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 20% |
| ESR (Equivalent Series Resistance) | 19.9R |
| Height | 11mm |
| Lead Pitch | 3.5mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ripple Current | 65mA |
| RoHS Compliant | Yes |
| Series | SK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SK100M160ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.