100µF, 10V radial aluminum electrolytic capacitor with 20% tolerance. Features 2.52Ω ESR, 180mA ripple current, and a 2000-hour life at 85°C. Dimensions are 5mm diameter and 11mm height, with a 2mm lead pitch. Designed for through-hole mounting.
Cornell Dubilier SK101M010ST technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 20% |
| ESR (Equivalent Series Resistance) | 2.52R |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Lead Length | 15mm |
| Lead Pitch | 2mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 180mA |
| RoHS Compliant | Yes |
| Series | SK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SK101M010ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.