
Aluminum electrolytic capacitor, 100µF capacitance, 16V DC rated voltage, and 20% tolerance. Features 2.12Ω ESR, 185mA ripple current capability, and a 2000-hour life rating at 85°C. Radial package with 2.5mm lead pitch, 6.3mm diameter, and 11mm length. Suitable for through-hole PCB mounting.
Cornell Dubilier SK101M016ST technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 16% |
| ESR (Equivalent Series Resistance) | 2.12R |
| Lead Diameter | 0.5mm |
| Lead Length | 15mm |
| Lead Pitch | 2.5mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 185mA |
| RoHS Compliant | Yes |
| Series | SK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SK101M016ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.