100µF, 25V radial aluminum electrolytic capacitor with 20% tolerance. Features 1.85 Ohm ESR, 185mA ripple current, and a 2.5mm lead pitch. Dimensions include a 6.3mm diameter and 11mm height, with a 0.5mm lead diameter. Operates from -40°C to 85°C with a 2000-hour life rating. Through-hole mounting for PCB applications.
Cornell Dubilier SK101M025ST technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 14% |
| ESR (Equivalent Series Resistance) | 1.85R |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.5mm |
| Lead Length | 15mm |
| Lead Pitch | 2.5mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 185mA |
| RoHS Compliant | Yes |
| Series | SK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SK101M025ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
