
Cap Aluminum Lytic 1000uF 16V 20% (10 X 21mm) Radial 5mm 0.21 Ohm 790mA 2000h 85°C Standard
Cornell Dubilier SK102M016ST technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 16% |
| ESR (Equivalent Series Resistance) | 210mR |
| Height - Seated (Max) | 0.906inch |
| Lead Diameter | 0.6mm |
| Lead Length | 15mm |
| Lead Pitch | 5mm |
| Length | 21mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 790mA |
| RoHS Compliant | Yes |
| Series | SK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SK102M016ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.