
Aluminum electrolytic capacitor, polarized, wet aluminum construction, 1mF capacitance with ±20% tolerance. Features a 50V DC rated voltage, 1.35A ripple current, and 130mΩ ESR. Designed for through-hole PCB mounting with radial leads (0.6mm diameter, 7.5mm pitch). Operating temperature range from -40°C to 85°C, with a 2000-hour life rating. RoHS compliant.
Sign in to ask questions about the Cornell Dubilier SK102M050ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier SK102M050ST technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 130mR |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Lead Diameter | 0.6mm |
| Lead Length | 15mm |
| Lead Pitch | 7.5mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 360 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.35A |
| RoHS Compliant | Yes |
| Series | SK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SK102M050ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
