The SK102M063ST is a 1mF aluminum electrolytic capacitor with a 63V voltage rating and 10% dissipation factor. It has a radial package with a 16mm diameter and 32mm length. The capacitor is rated for 2000 hours of life and operates between -40°C and 85°C. It is available in bulk packaging with 500 units per package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier SK102M063ST technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 120mR |
| Height - Seated (Max) | 1.26inch |
| Lead Length | 15mm |
| Lead Pitch | 7.5mm |
| Length | 32mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ripple Current | 1.55A |
| RoHS Compliant | Yes |
| Series | SK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
No datasheet is available for this part.