
Aluminum electrolytic capacitor with 15000µF capacitance and 10VDC voltage rating, featuring 20% tolerance. This radial component offers a low 0.04 Ohm ESR and 2950mA ripple current capability. Measuring 18mm in diameter and 42mm in height, it has a 7.5mm terminal pitch and operates within a -40°C to 85°C temperature range. Designed for through-hole mounting with long lead wire form, it provides 2000 hours of lifetime.
Cornell Dubilier SK153M010ST technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 7.5 |
| Product Height (mm) | 42 |
| Product Diameter (mm) | 18 |
| Number of Terminals | 2 |
| Size (mm) | 18 X 42 |
| Capacitance | 15000uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.04Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2950mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 00853 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier SK153M010ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.