Aluminum electrolytic capacitor, 220µF capacitance, 16V DC voltage rating, and 20% tolerance. Features a radial package with an 8mm diameter and 11.5mm length, 3.5mm lead pitch, and 0.6mm lead diameter. Offers 970mΩ ESR, 320mA ripple current, and a 2000-hour life at 85°C. Operates from -40°C to 85°C and is RoHS compliant.
Cornell Dubilier SK221M016ST technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 16% |
| ESR (Equivalent Series Resistance) | 970mR |
| Height - Seated (Max) | 0.453inch |
| Lead Diameter | 0.6mm |
| Lead Length | 15mm |
| Lead Pitch | 3.5mm |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 320mA |
| RoHS Compliant | Yes |
| Series | SK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SK221M016ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
