
Aluminum electrolytic capacitor with 220µF capacitance and 25V DC rating. Features 20% tolerance, 840mΩ ESR, and 320mA ripple current capability. Designed for through-hole PCB mounting with a radial package measuring 8mm diameter and 11.5mm height. Operates across a -40°C to 85°C temperature range with a 2000-hour life expectancy. RoHS compliant.
Cornell Dubilier SK221M025ST technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 14% |
| ESR (Equivalent Series Resistance) | 840mR |
| Height | 11.5mm |
| Height - Seated (Max) | 0.532inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 15mm |
| Lead Pitch | 3.5mm |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 320mA |
| RoHS Compliant | Yes |
| Series | SK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SK221M025ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
