Aluminum electrolytic capacitor with 220µF capacitance and 100V DC rating. Features a 20% tolerance, 480mΩ ESR, and 710mA ripple current capability. Designed for through-hole mounting with a radial package measuring 16mm in diameter and 25mm in height, a 7.5mm lead pitch, and 0.8mm lead diameter. Operates across a -40°C to 85°C temperature range with a 2000-hour life expectancy at rated conditions. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier SK221M100ST technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 480mR |
| Height | 25mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 710mA |
| RoHS Compliant | Yes |
| Series | SK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.