Aluminum electrolytic capacitor with 2200µF capacitance and 10V DC rated voltage, featuring 20% tolerance. This radial component offers a low ESR of 140mΩ and a ripple current capability of 1.1A. Designed for through-hole PCB mounting, it operates within a temperature range of -40°C to 85°C with a lifespan of 2000 hours. The package dimensions are 10mm diameter by 21mm height, with a 5mm lead pitch.
Cornell Dubilier SK222M010ST technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 19% |
| ESR (Equivalent Series Resistance) | 140mR |
| Height | 21mm |
| Lead Diameter | 0.6mm |
| Lead Length | 15mm |
| Lead Pitch | 5mm |
| Length | 0.826inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.1A |
| RoHS Compliant | Yes |
| Series | SK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SK222M010ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.