
Aluminum electrolytic capacitor with 2200µF capacitance and 25V DC voltage rating. Features a 20% tolerance, 140mΩ ESR, and 1.55A ripple current capability. Designed with a radial package measuring 13mm in diameter and 26mm in height, suitable for through-hole PCB mounting with a 5mm lead pitch. Operates across a temperature range of -40°C to 85°C with a rated life of 2000 hours.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier SK222M025ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 13mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 14% |
| ESR (Equivalent Series Resistance) | 140mR |
| Height | 26mm |
| Lead Diameter | 0.6mm |
| Lead Length | 15mm |
| Lead Pitch | 5mm |
| Length | 26mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 1.55A |
| RoHS Compliant | Yes |
| Series | SK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SK222M025ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
