Aluminum electrolytic capacitor with 2200µF capacitance and 35V DC voltage rating. Features 20% tolerance, 140mΩ ESR, and 1.8A ripple current capability. Designed for through-hole mounting with a 7.5mm lead pitch and radial termination. Operates from -40°C to 85°C with a 2000-hour life expectancy. Dimensions are 16mm diameter and 32mm height.
Cornell Dubilier SK222M035ST technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 140mR |
| Height | 32mm |
| Height - Seated (Max) | 1.26inch |
| Lead Diameter | 0.8mm |
| Lead Length | 15mm |
| Lead Pitch | 7.5mm |
| Length | 32mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 360 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 1.8A |
| RoHS Compliant | Yes |
| Series | SK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SK222M035ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
