
The SK2R2M100ST is a 2.2uF aluminum electrolytic capacitor with a 100V rating. It has a radial package and is designed for through-hole mounting. The capacitor operates over a temperature range of -40°C to 85°C and is RoHS compliant. It has a tolerance of 20% and a ripple current of 30mA.
Cornell Dubilier SK2R2M100ST technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 48.25R |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Lead Length | 15mm |
| Lead Pitch | 0.079inch |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 30mA |
| RoHS Compliant | Yes |
| Series | SK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SK2R2M100ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.