Aluminum electrolytic capacitor with 2.2µF capacitance and 450V DC rating. Features 20% tolerance, 120.63Ω ESR, and 29mA ripple current. Radial package measures 10mm diameter by 13mm height with 5mm lead pitch. Rated for 2000 hours at 85°C, with a minimum operating temperature of -25°C. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier SK2R2M450ST technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 120.63R |
| Height | 13mm |
| Height - Seated (Max) | 0.512inch |
| Lead Diameter | 0.6mm |
| Lead Length | 15mm |
| Lead Pitch | 5mm |
| Length | 13mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 29mA |
| RoHS Compliant | Yes |
| Series | SK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.