
Aluminum electrolytic capacitor, 33µF capacitance, 50V DC voltage rating, and 20% tolerance. Features a 4.02Ω ESR and 125mA ripple current capability. Designed for through-hole mounting with a 2.5mm lead pitch, this radial component measures 6.3mm in diameter and 11mm in height. Operates across a -40°C to 85°C temperature range with a 2000-hour life expectancy.
Cornell Dubilier SK330M050ST technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 4.02R |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.5mm |
| Lead Length | 15mm |
| Lead Pitch | 2.5mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 125mA |
| RoHS Compliant | Yes |
| Series | SK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SK330M050ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
