
The Cornell Dubilier SK331M063ST is a radial lead aluminum electrolytic capacitor with a capacitance of 330uF and a voltage rating of 63V. It has an equivalent series resistance of 360mR and a tolerance of 20%. The capacitor is available in a bulk packaging with 100 pieces per package. It is compliant with RoHS regulations and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Cornell Dubilier SK331M063ST technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 13mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 360mR |
| Height | 21mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 680mA |
| RoHS Compliant | Yes |
| Series | SK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SK331M063ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.