
Aluminum electrolytic capacitor with 330µF capacitance and 100VDC voltage rating, featuring a 20% tolerance. This through-hole component has a radial termination style with a 7.5mm terminal pitch and 0.8mm lead diameter. It offers a low ESR of 0.32 Ohms, an 860mA ripple current capability, and a lifespan of 2000 hours at 85°C. The cylindrical aluminum can construction measures 16mm in diameter and 25mm in height.
Cornell Dubilier SK331M100ST technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 7.5 |
| Product Height (mm) | 25 |
| Product Diameter (mm) | 16 |
| Number of Terminals | 2 |
| Size (mm) | 16 X 25 |
| Capacitance | 330uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.32Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 860mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 00853 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier SK331M100ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.