
Cap Aluminum Lytic 3300uF 25V 20% (16 X 32mm) Radial 7.5mm 0.1 Ohm 1950mA 2000h 85°C Standard
Cornell Dubilier SK332M025ST technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dissipation Factor | 14% |
| ESR (Equivalent Series Resistance) | 100mR |
| Lead Diameter | 0.8mm |
| Lead Length | 15mm |
| Lead Pitch | 7.5mm |
| Length | 32mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ripple Current | 1.95A |
| RoHS Compliant | Yes |
| Series | SK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SK332M025ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
