
Aluminum electrolytic capacitor with 3.3mF capacitance and 35V DC rating. Features 20% tolerance, 100mΩ ESR, and 2.22A ripple current capability. Designed for through-hole PCB mounting with a radial package measuring 18mm x 35mm and a 7.5mm lead pitch. Operates across a -40°C to 85°C temperature range with a 2000-hour life expectancy.
Cornell Dubilier SK332M035ST technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 100mR |
| Height - Seated (Max) | 1.378inch |
| Lead Diameter | 0.8mm |
| Lead Length | 15mm |
| Lead Pitch | 7.5mm |
| Length | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.22A |
| RoHS Compliant | Yes |
| Series | SK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SK332M035ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
