
Aluminum electrolytic capacitor with 3.3µF capacitance and 50V DC voltage rating. Features 20% tolerance, 40.21Ω ESR, and 35mA ripple current capability. Radial package with 2mm lead pitch, 0.5mm lead diameter, and dimensions of 5mm diameter by 11mm height. Rated for 2000 hours at 85°C, with a minimum operating temperature of -40°C. Through-hole mounting for PCB applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 40.21R |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 15mm |
| Lead Pitch | 2mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 35mA |
| RoHS Compliant | Yes |
| Series | SK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Wire/Cable Diameter | 0.5mm |
| Working Voltage | 50V |
| RoHS | Compliant |
