
Aluminum electrolytic capacitor with 470µF capacitance and 16V DC voltage rating. Features 20% tolerance, 450mΩ ESR, and 470mA ripple current capability. This radial component measures 10mm in diameter and 13mm in height, with a 5mm lead pitch. Operating temperature range is -40°C to 85°C, with a rated life of 2000 hours at 85°C. Through-hole mounting for PCB applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 16% |
| ESR (Equivalent Series Resistance) | 450mR |
| Height | 13mm |
| Lead Diameter | 0.6mm |
| Lead Length | 15mm |
| Lead Pitch | 5mm |
| Length | 13mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 470mA |
| RoHS Compliant | Yes |
| Series | SK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
