
Aluminum electrolytic capacitor with 4700µF capacitance and 16V DC rating. Features 20% tolerance, 80mΩ ESR, and 2.1A ripple current capability. Designed for through-hole PCB mounting with a 7.5mm lead pitch. Operating temperature range from -40°C to 85°C. Radial package measures 16mm in diameter and 32mm in height.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 16% |
| ESR (Equivalent Series Resistance) | 80mR |
| Height | 32mm |
| Height - Seated (Max) | 1.26inch |
| Lead Length | 15mm |
| Lead Pitch | 7.5mm |
| Length | 1.259inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 2.1A |
| RoHS Compliant | Yes |
| Series | SK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
