
Aluminum electrolytic capacitor with 4700µF capacitance and 25V DC rating. Features 20% tolerance, 80mΩ ESR, and 2.36A ripple current capability. Operates from -40°C to 85°C with a 2000-hour life expectancy. Radial package measures 18mm diameter by 35mm height, with a 7.5mm lead pitch for through-hole mounting.
Sign in to ask questions about the Cornell Dubilier SK472M025ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier SK472M025ST technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 14% |
| ESR (Equivalent Series Resistance) | 80mR |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Lead Length | 15mm |
| Lead Pitch | 7.5mm |
| Length | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 300 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.36A |
| RoHS Compliant | Yes |
| Series | SK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SK472M025ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
