Aluminum electrolytic capacitor with 4.7µF capacitance and 50V DC rating. Features 20% tolerance, 28.23Ω ESR, and 40mA ripple current. This radial component measures 5mm in diameter and 11mm in height, with a 2mm lead pitch. Designed for through-hole mounting, it operates from -40°C to 85°C with a 2000-hour life expectancy.
Cornell Dubilier SK4R7M050ST technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 28.23R |
| Height | 11mm |
| Height - Seated (Max) | 0.512inch |
| Lead Diameter | 0.5mm |
| Lead Length | 15mm |
| Lead Pitch | 2mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 40mA |
| RoHS Compliant | Yes |
| Series | SK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SK4R7M050ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.