
Aluminum electrolytic capacitor, 4.7µF capacitance, 63V DC rated voltage, with 20% tolerance. Features a radial package measuring 5mm in diameter and 11mm in height, with a 2mm lead pitch and 0.5mm lead diameter. Offers a low ESR of 25.41 Ohms and a ripple current rating of 45mA. Designed for through-hole mounting, this component operates within a temperature range of -40°C to 85°C and has a lifespan of 2000 hours at rated conditions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier SK4R7M063ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 25.41R |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.5mm |
| Lead Length | 20mm |
| Lead Pitch | 2mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 45mA |
| RoHS Compliant | Yes |
| Series | SK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SK4R7M063ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
