
Aluminum electrolytic capacitor with 6.8mF capacitance and 16V DC rated voltage. Features 20% tolerance, 70mR ESR, and 2.5A ripple current capability. Designed for through-hole PCB mounting with a radial lead style, 7.5mm lead pitch, and 18mm diameter by 35mm height. Operates from -40°C to 85°C with a 2000-hour life expectancy.
Cornell Dubilier SK682M016ST technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 14% |
| ESR (Equivalent Series Resistance) | 70mR |
| Height | 35mm |
| Lead Length | 15mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Length | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 300 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.5A |
| RoHS Compliant | Yes |
| Series | SK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SK682M016ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
