
This is an aluminum electrolytic capacitor with a capacitance of 1uF and a DC rated voltage of 100VDC. It has a tolerance of 20% and an ESR of 117.9. The capacitor is designed for through hole mounting with an axial termination style and a lead diameter of 0.6mm. It has a product length of 12.5mm and a product diameter of 5mm. The operating temperature range is from -40 to 85 degrees Celsius.
Sign in to ask questions about the Cornell Dubilier SKA010M100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier SKA010M100 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Lead Diameter (mm) | 0.6 |
| Product Length (mm) | 12.5 |
| Product Diameter (mm) | 5 |
| Number of Terminals | 2 |
| Size (mm) | 5 X 12.5 |
| Capacitance | 1uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 117.9Ohm |
| Ripple Current | 12mA |
| Leakage Current | 3@5MinuA |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 00853 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier SKA010M100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.