Aluminum electrolytic capacitor with 10µF capacitance and 35V DC rating. Features 20% tolerance, 17.68Ω ESR, and 35mA ripple current. Operates from -40°C to 85°C with a 2000-hour life expectancy. Axial package measures 5mm x 12.5mm with 0.6mm lead diameter. RoHS compliant.
Cornell Dubilier SKA100M035 technical specifications.
| Capacitance | 10uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 17.68R |
| Height | 12.5mm |
| Lead Diameter | 0.6mm |
| Lead Length | 35mm |
| Leakage Current | 3.5uA |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 35mA |
| RoHS Compliant | Yes |
| Series | SKA |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
No datasheet is available for this part.