
This aluminum electrolytic capacitor features a 15uF capacitance with a tolerance of 20% and a DC rated voltage of 100VDC. It has a standard ESR type and is constructed in an aluminum cylindrical can. The capacitor is rated for operation between -40°C and 85°C and is available in a through-hole package with an axial termination style.
Sign in to ask questions about the Cornell Dubilier SKA150M100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier SKA150M100 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Number of Terminals | 2 |
| Capacitance | 15uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 00853 |
| EU RoHS | Yes |
| Schedule B | 8532290040 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier SKA150M100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.