Cap Aluminum Lytic 22uF 63V 20% (6 X 16mm) Axial 6.7 Ohm 91mA 85°C
Cornell Dubilier SKA220M063 technical specifications.
| Capacitance | 22uF |
| Package/Case | Axial |
| Diameter | 6mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 6.7R |
| Lead Length | 35mm |
| Length | 0.629inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ripple Current | 91mA |
| RoHS Compliant | Yes |
| Series | SKA |
| Termination | Axial |
| Tolerance | 20% |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
No datasheet is available for this part.