
This aluminum cylindrical can electrolytic capacitor has a capacitance of 22uF and a DC rated voltage of 160VDC. It features a standard ESR type and a tolerance of 20%. The capacitor is designed for through hole mounting with a lead diameter of 0.6mm and a product length of 20mm. It operates within a temperature range of -40 to 85°C.
Sign in to ask questions about the Cornell Dubilier SKA220M160 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier SKA220M160 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Lead Diameter (mm) | 0.6 |
| Product Length (mm) | 20 |
| Product Diameter (mm) | 10 |
| Number of Terminals | 2 |
| Size (mm) | 10 X 20 |
| Capacitance | 22uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| ESR | 12.1Ohm |
| Ripple Current | 108mA |
| Leakage Current | 135.2@5MinuA |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 00853 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier SKA220M160 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.