Cap Aluminum Lytic 220uF 16V 20% (8 X 16mm) Axial 1.27 Ohm 221mA 2000h 85°C
Cornell Dubilier SKA221M016 technical specifications.
| Capacitance | 220uF |
| Package/Case | Axial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.17% |
| ESR (Equivalent Series Resistance) | 1.27R |
| Lead Length | 35mm |
| Leakage Current | 35.2uA |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 221mA |
| RoHS Compliant | Yes |
| Series | SKA |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
No datasheet is available for this part.