This is an aluminum electrolytic capacitor with a capacitance of 220uF and a DC rated voltage of 25VDC. It has a tolerance of 20% and an ESR of 1.01. The capacitor is designed for through hole mounting and has a cylindrical can construction. It operates within a temperature range of -40 to 85 degrees Celsius.
Cornell Dubilier SKA221M025 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Lead Diameter (mm) | 0.6 |
| Product Length (mm) | 20 |
| Product Diameter (mm) | 8 |
| Number of Terminals | 2 |
| Size (mm) | 8 X 20 |
| Capacitance | 220uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| ESR | 1.01Ohm |
| Ripple Current | 257mA |
| Leakage Current | 55@5MinuA |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 00853 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
No datasheet is available for this part.