
This is an aluminum electrolytic capacitor with a capacitance of 220uF and a DC rated voltage of 200VDC. It has a tolerance of 20% and is constructed with an aluminum cylindrical can. The capacitor is designed for through-hole mounting and has a standard ESR type. It operates within a temperature range of -40 to 85 degrees Celsius.
Cornell Dubilier SKA221M200 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Number of Terminals | 2 |
| Capacitance | 220uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 00853 |
| EU RoHS | Yes |
| Schedule B | 8532290040 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
No datasheet is available for this part.