Aluminum electrolytic capacitor, 470µF capacitance, 25V DC rated voltage, with a ±20% tolerance. Features axial termination, 0.47 Ohm ESR, and 480mA ripple current capability. Operates from -40°C to 85°C with a 2000-hour life expectancy. Dimensions are 10mm diameter and 21mm length.
Cornell Dubilier SKA471M025 technical specifications.
| Capacitance | 470uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 470mR |
| Lead Diameter | 0.6mm |
| Lead Length | 35mm |
| Leakage Current | 118uA |
| Length | 21mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Bulk |
| Ripple Current | 480mA |
| RoHS Compliant | Yes |
| Series | SKA |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SKA471M025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.