Aluminum electrolytic capacitor with 470µF capacitance and 35V DC rated voltage. Features 20% tolerance, 380mΩ ESR, and 550mA ripple current capability. Axial package measures 10mm diameter by 26mm length, with 0.6mm lead diameter and 35mm lead length. Operates from -40°C to 85°C with a 2000-hour life rating at 85°C. Through-hole mounting with axial termination.
Sign in to ask questions about the Cornell Dubilier SKA471M035 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier SKA471M035 technical specifications.
| Capacitance | 470uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 380mR |
| Height | 26mm |
| Lead Diameter | 0.6mm |
| Lead Length | 35mm |
| Leakage Current | 164.5uA |
| Length | 26mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 550mA |
| RoHS Compliant | Yes |
| Series | SKA |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SKA471M035 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.