The Cornell Dubilier SKA4R7M063 is a 2.7uF axial electrolytic capacitor with a maximum operating voltage of 63VDC and a tolerance of 20%. It features a standard ESR and a maximum operating temperature range of -40 to 85 degrees Celsius. The capacitor is constructed with an aluminum cylindrical can and has a lead diameter of 0.6mm. It is designed for through-hole mounting and has a size of 6mm in diameter by 12.5mm in length.
Sign in to ask questions about the Cornell Dubilier SKA4R7M063 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier SKA4R7M063 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Lead Diameter (mm) | 0.6 |
| Product Length (mm) | 12.5 |
| Product Diameter (mm) | 6 |
| Number of Terminals | 2 |
| Size (mm) | 6 X 12.5 |
| Capacitance | 4.7uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| ESR | 31.4Ohm |
| Ripple Current | 32mA |
| Leakage Current | 3@5MinuA |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 00853 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier SKA4R7M063 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.