The SKR2R2M2EE11V is a 2.2uF aluminum electrolytic capacitor with an equivalent series resistance of 90.47 ohms. It is available in a radial package with a lead pitch of 2.5mm and is designed for through hole mounting. The capacitor operates within a temperature range of -25°C to 85°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 90.47R |
| Lead Pitch | 2.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Ripple Current | 30mA |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |