
100µF, 450V polarized aluminum electrolytic capacitor with 20% tolerance. Features a radial package, 10mm lead pitch, and 1.5mm lead diameter for through-hole PCB mounting. Offers 3000 hours of life at 105°C, 650mA ripple current at 120Hz, and 3.317Ω ESR. Compliant with RoHS standards.
Cornell Dubilier SLP101M450A3P3 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 3.317R |
| Height | 30mm |
| Height - Seated (Max) | 1.181inch |
| Lead Diameter | 1.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 650mA |
| RoHS Compliant | Yes |
| Series | SLP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SLP101M450A3P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
