
1000µF, 100V polarized aluminum electrolytic capacitor with 20% tolerance. Features a radial package with 10mm lead pitch, 1.5mm lead diameter, and 25mm diameter. Offers 265mΩ ESR at 120Hz, 1.45A ripple current, and a 3000-hour life at 105°C. Through-hole mounting for PCB applications, RoHS compliant.
Cornell Dubilier SLP102M100C1P3 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 265mR |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Lead Diameter | 1.5mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 1.45A |
| RoHS Compliant | Yes |
| Series | SLP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SLP102M100C1P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
