
Aluminum electrolytic capacitor, polarized, featuring 10mF capacitance and a 35V DC rated voltage. This through-hole mount component offers a 20% tolerance, 105°C maximum operating temperature, and 3000 hours of life. With an ESR of 53mR and ripple current capability of 3.04A at 120Hz, it is suitable for demanding applications. The radial package measures 25mm in diameter and 40mm in height, with a 10mm lead pitch.
Cornell Dubilier SLP103M035C7P3 technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 53mR |
| Height | 40mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 3.04A |
| RoHS Compliant | Yes |
| Series | SLP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SLP103M035C7P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.