The Cornell Dubilier SLP121M350A3P3 is a 120uF aluminum electrolytic capacitor with a voltage rating of 350V and a tolerance of 20%. It is packaged in a radial through-hole configuration and is suitable for operating temperatures between -25°C and 105°C. The capacitor has an equivalent series resistance of 2.765R and is available in quantities of 100 in bulk packaging. The SLP0712TE series is designed for high-power applications up to 750W and is compliant with RoHS regulations.
Cornell Dubilier SLP121M350A3P3 technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 2.765R |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SLP0712TE (750W) |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SLP121M350A3P3 to view detailed technical specifications.
No datasheet is available for this part.